Photodiode PIN Chip 850NM 0.62A/W Sensitivity 2 PIN DIL
BPW34: Silicon PIN Photodiode with Daylight Filter
Image is representative only
| Jameco Part no. 1621132 | |
|---|---|
| Manufacturer | OSRAM SYLVANIA |
| Manufacturer no. | BPW34 |
| RoHS compliant | |
| Catalog 281 , page 40 | |
- Data Sheet (current) [133 KB ]
SILICON PIN PHOTODIODE WITH DAYLIGHT FILTER
Spectral range of sensitivity: 400nm to 1100nm
Features:
Applications:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | BPW34 |
| Maximum Fall Time | 20ns |
| Maximum Reverse Voltage | 32V |
| Maximum Forward Voltage | 1.3V |
| Maximum Rise Time | 20ns |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Product Width | 4mm(Max) |
| Product Height | 2.2mm(Max) |
| Supplier_Package | DIL |
| Specification | Value |
|---|---|
| Product Length | 4.5mm(Max) |
| Product Type | Photodiode |
| Maximum Dark Current | 30nA |
| Maximum Light Current | 80uA |
| Peak Wavelength | 850nm |
| Photo Sensitivity | 0.62A/W |
| Photodiode Material | Si |
| Photodiode Type | PIN |
| Type | Chip |
| Maximum Power Dissipation | 150mW |
| Polarity | Reverse |
Report a problem
Suggest a product