Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 1 Channel Rail to Rail 12 Bit 8 Pin Pdip

View DAC8043FP: DAC Serial Input Loading 0.25 us Settling Time

DAC8043FP: DAC Serial Input Loading 0.25 us Settling Time


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806348
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. DAC8043FP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.39

# of Unit Price
50+ $19.39
250+ $18.19
500+ $17.15
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  7 Wks ARO 

 Add to cart

SERIAL INPUT LOADING, 0.25 us SETTLING TIME, 12-BIT DAC, PDIP8

Report a problem
Suggest a product
Specification Value
FamilyDAC8043
Output TypeCurrent
Conversion Rate366KSPS
Digital Interface TypeSerial (3-Wire)
Number of DAC Channels1
Full Scale Error2LSB
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
ArchitectureR-2R
Maximum Single Supply Voltage5.25V
Number of Outputs per Chip1
Power Supply TypeSingle
Integral Nonlinearity Error±1LSB
Voltage ReferenceExternal
Specification Value
Converter TypeGeneral Purpose
Maximum Operating Temperature85°C
Maximum Settling Time1us
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Screening LevelIndustrial
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC
Resolution12Bit


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.