Transistor General Purpose BJT PNP 60 Volt 1 Amp 3-Pin 3+ Tab TO-220ab Rail

$0.49 ea


  • Part no.: 33030
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP30A
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
Specification Value
FamilyTIP30A
TypePNP
CategoryBipolar Power
ConfigurationSingle
Maximum Power Dissipation2000mW
Maximum Collector Base Voltage60V
Maximum Collector Emitter Saturation Voltage[email protected]@1A
Number of Elements per Chip1
Maximum Collector Emitter Voltage60V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@4V, [email protected]@4V
Maximum Operating Frequency3MHz(Min)
Maximum DC Collector Current1A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
Supplier_PackageTO-220AB
Product Width4.82mm(Max)
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeGP BJT


Report a problem
Suggest a product