Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 1 Channel Rail to Rail 12 Bit 8 Pin Pdip

View DAC8512EP: DAC Serial Input Loading 16 us Settling Time

DAC8512EP: DAC Serial Input Loading 16 us Settling Time


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806591
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. DAC8512EP
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$26.65

# of Unit Price
21+ $26.65
105+ $24.55
210+ $23.05
NOTE:
  • • Order in multiples of 21
  • Availability:Ship  6 Wks ARO 

 Add to cart

SERIAL INPUT LOADING, 16 us SETTLING TIME, 12-BIT DAC, PDIP8

Report a problem
Suggest a product
Specification Value
FamilyDAC8512
Output TypeVoltage
Conversion Rate62.5KSPS
Digital Interface TypeSerial (3-Wire)
Number of DAC Channels1
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
ArchitectureR-2R
Maximum Single Supply Voltage5.25V
Number of Outputs per Chip1
Power Supply TypeSingle
Integral Nonlinearity Error±1LSB
Voltage ReferenceInternal
Converter TypeGeneral Purpose
Specification Value
Maximum Operating Temperature85°C
Maximum Settling Time16us(Typ)
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Screening LevelExtended Industrial
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC
Resolution12Bit
Output PolarityUnipolar


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.