Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 8-Pin PDIP

1806591

$26.75 ea


  • Part no.: 1806591
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: DAC8512EP
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
21+ $26.75
105+ $24.65
210+ $23.19
NOTE:
  • Order in multiples of 21
Digital to Analog Converter 1-Channel R-2R 12-bit 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyDAC8512
ArchitectureR-2R
Converter TypeGeneral Purpose
Resolution12Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate62.5KSPS
Digital Interface TypeSerial (3-Wire)
Number of DAC Channels1
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Number of Outputs per Chip1
Power Supply TypeSingle
Integral Nonlinearity Error±1LSB
Voltage ReferenceInternal
Maximum Operating Temperature85°C
Maximum Settling Time16us(Typ)
Pin_Count8
Supplier_PackagePDIP
Product Width7.24mm
Product Height3.43mm
Product Length9.27mm
Screening LevelExtended Industrial
MountingThrough Hole
Minimum Operating Temperature-40°C
Product TypeDAC


Report a problem
Suggest a product