Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W

1806612

$24.19 ea


  • Part no.: 1806612
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: DAC8562FS
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
37+ $24.19
185+ $22.29
370+ $20.95
NOTE:
  • Order in multiples of 37
Digital to Analog Converter 1-Channel R-2R 12-bit 20-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyDAC8562
ArchitectureR-2R
Converter TypeGeneral Purpose
Resolution12Bit
Output PolarityUnipolar
Output TypeVoltage
Conversion Rate62.5KSPS
Number of DAC Channels1
Number of Outputs per Chip1
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1LSB
Maximum Settling Time16us(Typ)
Voltage ReferenceInternal
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count20
Supplier_PackageSOIC W
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length13mm(Max)
Product TypeDAC


Report a problem
Suggest a product