Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power

OP Amp Single General Purpose ±20 Volt 8 Pin TO-99

View JM38510/11405BGA: OP Amp OP-Amp 2500 uV Offset-Max MBCY8

JM38510/11405BGA: OP Amp OP-Amp 2500 uV Offset-Max MBCY8


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806719
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. JM38510/11405BGA
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$122.05

# of Unit Price
1+ $122.05
10+ $114.65
100+ $106.59
  • Availability:Ship  5 Days ARO 

 Add to cart

OP-AMP, 2500 uV OFFSET-MAX, MBCY8


IC,JM38510/11405BGA,PM156AJ6/3
8510 IC

Report a problem
Suggest a product
Specification Value
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.0003uA@±15V
Maximum Input Offset Voltage2mV@±5V
Maximum Power Dissipation330mW
Maximum Supply Current7mA@±15V
Minimum CMRR85dB
Minimum PSRR85dB
TypeGeneral Purpose Amplifier
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate10V/us(Min)@±15V
Typical Voltage Gain80dB(Min)
Minimum Operating Temperature-55°C
Specification Value
Maximum Operating Temperature125°C
Screening LevelMilitary
TechnologyBiFET
MountingThrough Hole
Pin_Count8
Supplier_PackageTO-99
Product Width9.4mm(Max)
Product Height4.7mm(Max)
Product Length9.4mm(Max)
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.