OP Amp Single General Purpose ±20 Volt 8-Pin HDIP

$80.25 ea


  • Part no.: 1806735
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: JM38510/13501BPA
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $80.25
10+ $73.85
100+ $69.45
OP Amp Single General Purpose ±20 Volt 8-Pin HDIP


IC,JM38510/13501BPA,OP07AZ7/38
510 IC

Report a problem
Suggest a product
Specification Value
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeUltra Low Offset Voltage Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.002uA@±15V
Maximum Input Offset Voltage0.025mV@±15V
Maximum Power Dissipation208mW
Maximum Supply Current4mA@±15V
Minimum CMRR110dB
Minimum PSRR93.98dB(Max)
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density14nV/rtHz(Max)@±15V
Typical Slew Rate0.08V/us(Min)@±15V
Typical Voltage Gain109.54dB(Min)
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingThrough Hole
Pin_Count8
Supplier_PackageHDIP
Product TypeOP Amp


Report a problem
Suggest a product