Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor General Purpose BJT NPN 45 Volt 0.025 Amp 6 Pin TO-78

View MAT01GH: Transistor General Purpose BJT NPN 45 Volt 0.025A 6 Pin TO-78

MAT01GH: Transistor General Purpose BJT NPN 45 Volt 0.025A 6 Pin TO-78


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806751
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. MAT01GH
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$26.05

# of Unit Price
1+ $26.05
10+ $23.99
100+ $22.55
  • Availability: Ship  in 2 days  

 Add to cart

Transistor General Purpose BJT NPN 45 Volt 0.025A 6-Pin TO-78

25 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyMAT01GH
Maximum Collector Emitter Voltage45V
Minimum DC Current Gain250@10uA@15V
Maximum Operating Frequency450MHz(Typ)
Maximum DC Collector Current0.025A
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeNPN
Pin_Count6
Supplier_PackageTO-78
Specification Value
Product Width9.4mm(Max)
Product Height4.7mm(Max)
Product Length9.4mm(Max)
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationDual
Maximum Power Dissipation500mW
Maximum Collector Emitter Saturation Voltage0.25V@0.1mA@1mA
Number of Elements per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2016 Jameco. All Rights Reserved.