Analog Multiplexer Single 8:1 ±18 Volt 16-Pin PDIP

1806840

$15.35 ea


  • Part no.: 1806840
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: MUX08FP
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
25+ $15.35
125+ $14.05
250+ $12.75
NOTE:
  • Order in multiples of 25
Analog Multiplexer Single 8:1 16-Pin PDIP N


IC,MUX08FP,8-CHANNEL BIFET ANA
LOG MU

Report a problem
Suggest a product
Specification Value
FamilyMUX08
TypeAnalog Multiplexer
ConfigurationSingle 8:1
Multiplexer Architecture8:1
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeDual
Maximum Dual Supply Voltage±18V
Typical Supply Current5mA@±15V
Maximum High Level Output Current25mA
Maximum On Resistance400Ohm@±15V
Maximum Propagation Delay Bus to Bus2100ns@±15V
Propagation Delay Test Condition10pF
Maximum Supply Current12mA@±15V
Maximum Turn-Off Time400ns@±15V
Maximum Turn-On Time2000ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Screening LevelIndustrial
Pin_Count16
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length20.07mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product