Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Single 8:1 ±18 Volt 16 Pin SOIC N

View MUX08FS: 8 Channel SGL Ended Multiplexer PDSO16

MUX08FS: 8 Channel SGL Ended Multiplexer PDSO16

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806866
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. MUX08FS
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$12.75

# of Unit Price
48+ $12.75
240+ $12.15
480+ $11.05
NOTE:
  • • Order in multiples of 48
  • Availability:Ship  7 Wks ARO 

 Add to cart

8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16


IC,MUX08FS,SO-16 MARKED AS MU
X08F

Report a problem
Suggest a product
Specification Value
FamilyMUX08
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeDual
Maximum Dual Supply Voltage±18V
TypeAnalog Multiplexer
Typical Supply Current5mA@±15V
Maximum High Level Output Current25mA
Maximum On Resistance400Ohm@±15V
Maximum Propagation Delay Bus to Bus2100ns@±15V
Propagation Delay Test Condition10pF
ConfigurationSingle 8:1
Maximum Supply Current12mA@±15V
Maximum Turn-Off Time400ns@±15V
Maximum Turn-On Time2000ns@±15V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelIndustrial
Pin_Count16
Supplier_PackageSOIC N
Multiplexer Architecture8:1
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length10mm(Max)
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Multiplexer Single 16:1 ±17 Volt 28-Pin Plastic DIP W

Buy Now  $30.65


Analog Multiplexer Single 16:1 ±16.5 Volt 16.5 Volt 28-Pin Plastic DIP W

Buy Now  $15.95


Analog Multiplexer Single 16:1 ±20 Volt 36 Volt 28-Pin PLCC

Buy Now  $16.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.