Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single General Purpose ±18 Volt 36 Volt 8 Pin SOIC N

View OP113FS: OP Amp Single General Purpose ±18 Volt/36 Volt 8 Pin SOIC N

OP113FS: OP Amp Single General Purpose ±18 Volt/36 Volt 8 Pin SOIC N

Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806946
Manufacturer no. OP113FS
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability


# of Unit Price
294+ $4.05
1470+ $3.69
2940+ $3.39
  • • Order in multiples of 294
  • Availability:Ship  6 Wks ARO 

 Add to cart

OP Amp Single General Purpose ±18 Volt/36 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage36V
Minimum Dual Supply Voltage±2V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.65uA@5V
Maximum Input Offset Voltage0.175mV@5V
Maximum Supply Current2.7mA@5V
Minimum CMRR90dB
Minimum PSRR100dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product3.5MHz
Typical Input Noise Voltage Density9nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density0.45pA/rtHz@5V
Typical Slew Rate0.6V/uS(Min)@5V
Typical Voltage Gain126.02dB(Min)
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeLow Noise Amplifier
Output TypeCMOS
MountingSurface Mount
Number of Channels per Chip1

Report a problem
Suggest a product


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59

OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.