Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single General Purpose ±15 Volt 8 Pin Msop Tape and Reel

View OP1177ARMZ-REEL: Op-Amp 100 uV Offset-Max 1.3 MHz Band Width PDSO8

OP1177ARMZ-REEL: Op-Amp 100 uV Offset-Max 1.3 MHz Band Width PDSO8


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806962
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. OP1177ARMZ-REEL
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.05

# of Unit Price
3000+ $2.05
15000+ $1.85
30000+ $1.65
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  6 Wks ARO 

 Add to cart

OP-AMP, 100 uV OFFSET-MAX, 1.3 MHz BAND WIDTH, PDSO8


IC,OP1177ARMZ-REEL,SINGLE, PRE
CISION LOW NOISE OP

Report a problem
Suggest a product
Specification Value
FamilyOP1177
Power Supply TypeDual
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current0.002uA@±5V@-40C to 125C
Maximum Input Offset Voltage0.06mV@±5V
Maximum Supply Current0.5mA@±5V
Minimum CMRR120dB
Minimum PSRR120dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product1.3MHz
Typical Input Noise Voltage Density7.9nV/rtHz@±5V
Typical NonInverting Input Noise Current Density0.2pA/rtHz@±5V
Specification Value
Typical Slew Rate0.7V/us@±5V
Typical Voltage Gain126.02dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
PackagingTape and Reel
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.85mm
Product Length3mm
Product TypeOP Amp
Manufacturer TypePrecision Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.