Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing 10 Position 3.96MM ST

View 7900F-10: Connector .156 Inch House 1RW 10PN with P/N 78318

7900F-10: Connector .156 Inch House 1RW 10PN with P/N 78318

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 104766
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 7900F-10
Catalog 151 , page 57
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CONNECTOR,.156"HOUSE,1RW,10PN WITH P/N 78318


@CONN,HOUSING,.156 ,1RW,10PIN,
USE W/78319(10)

Report a problem
Suggest a product
Specification Value
Family7900F
Maximum Current Rating5A
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-25°C
Maximum Operating Temperature120°C
Pitch3.96mm
Product Depth16.1mm
Product Length40.3mm
Specification Value
Product TypeConnector Discrete Wire Housing
TypeHousing
Number of Contacts10
Number of Rows1
Housing MaterialNylon 66
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Housing PL 6 Position 3.96mm Crimp Straight Cable Mount

Buy Now  $0.19


Connector Housing Receptacle 3 Position 3.96mm Straight Bag

Buy Now  $0.19


Connector Housing Receptacle 4 Position 3.96mm Straight Bag

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.