OP Amp Quad General Purpose ±20 Volt 14-Pin CDIP

$27.29 ea


  • Part no.: 1807851
  • Manufacturer: Analog Devices
  • Manufacturer no.: OP400EY
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $27.29
10+ $25.15
100+ $23.65
OP Amp Quad General Purpose ±20 Volt 14-Pin CDIP


IC,OP400EY,QUAD LOW OFFSET LO W POWE

Report a problem
Suggest a product
Specification Value
FamilyOP400
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Power Amplifier
Output TypeDifferential
Number of Channels per Chip4
Power Supply TypeDual
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.003uA@±15V
Maximum Input Offset Voltage0.15mV@±15V
Maximum Supply Current2.9mA@±15V
Minimum CMRR120dB
Minimum PSRR140dB(Typ)
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product0.5MHz
Typical Input Noise Voltage Density22nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.6pA/rtHz@±15V
Typical Slew Rate0.15V/us@±15V
Typical Voltage Gain141.58dB
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count14
Supplier_PackageCDIP
Product Width7.87mm(Max)
Product Height3.56mm(Max)
Product Length19.94mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product