Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose ±20 Volt 14 Pin Cdip

View OP400EY: Quad Op-Amp 220 uV Offset-Max 0.5 MHz Band Width

OP400EY: Quad Op-Amp 220 uV Offset-Max 0.5 MHz Band Width

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1807851
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. OP400EY
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$27.15

# of Unit Price
1+ $27.15
10+ $24.99
100+ $23.55
  • Availability:Ship  4 Days ARO 

 Add to cart

QUAD OP-AMP, 220 uV OFFSET-MAX, 0.5 MHz BAND WIDTH, CDIP14


IC,OP400EY,QUAD LOW OFFSET LO
W POWE

Report a problem
Suggest a product
Specification Value
FamilyOP400
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.003uA@±15V
Maximum Input Offset Voltage0.15mV@±15V
TypeGeneral Purpose Amplifier
Maximum Supply Current2.9mA@±15V
Minimum CMRR120dB
Minimum PSRR140dB(Typ)
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product0.5MHz
Typical Input Noise Voltage Density22nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.6pA/rtHz@±15V
Typical Slew Rate0.15V/us@±15V
Specification Value
Typical Voltage Gain141.58dB
TechnologyBipolar
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count14
Supplier_PackageCDIP
Product Width7.87mm(Max)
Manufacturer TypeLow Power Amplifier
Product Height3.56mm(Max)
Product Length19.94mm(Max)
Product TypeOP Amp
Output TypeDifferential
Number of Channels per Chip4
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.