Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Hi-Speed (SMD)

IC, OP42EZ, High-Speed Fast

View OP42EZ: Op-Amp 1200 uV Offset-Max 10 MHz Band Width CDIP8

OP42EZ: Op-Amp 1200 uV Offset-Max 10 MHz Band Width CDIP8


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1807973
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. OP42EZ
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$24.25

# of Unit Price
1+ $24.25
10+ $22.29
100+ $20.99
  • Availability:Ship  6 Wks ARO 

 Add to cart

OP-AMP, 1200 uV OFFSET-MAX, 10 MHz BAND WIDTH, CDIP8


IC,OP42EZ,HIGH-SPEED FAST


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP
Terminal FinishTIN LEAD
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-25
Temperature GradeOTHER
Package Body MaterialCERAMIC, GLASS-SEALED
Terminal FormTHROUGH-HOLE
Supply Voltage Limit-Max (V)20
Terminal PositionDUAL
Number of Functions1
Seated Height-Max (mm)5.08
Terminal Pitch (mm)2.54
Package StyleIN-LINE
Surface MountNO
Package ShapeRECTANGULAR
Specification Value
Supply Voltage-Nom (Vsup) (V)15
JESD-30 CodeR-GDIP-T8
TechnologyBIPOLAR
Operational Amplifier TypeOP-AMP
Width (mm)7.62
Lead FreeNO
Slew Rate-Nom (V/us)57
Common-mode Reject Ratio-Nom (dB)96
Input Offset Voltage-Max (uV)1200
Average Bias Current-Max (IIB) (uA)0.0012
Bandwidth-Nom (BW) (MHz)10
Neg Supply Voltage-Nom (Vsup) (V)-15
Neg Supply Voltage Limit-Max (V)-20
Number of Terminals8


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.