IC,OP42EZ,HIGH-SPEED FAST

1807973

$24.35 ea


  • Part no.: 1807973
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: OP42EZ
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $24.35
10+ $22.39
100+ $21.09
OP Amp Single General Purpose ±20 Volt 8-Pin CDIP


IC,OP42EZ,HIGH-SPEED FAST


Report a problem
Suggest a product
Specification Value
Supply Voltage Limit-Max (V)20
Supply Voltage-Nom (Vsup) (V)15
Input Offset Voltage-Max (uV)1200
Number of Terminals8
Supplier PackageDIP
Terminal FinishTIN LEAD
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-25
Temperature GradeOTHER
Package Body MaterialCERAMIC, GLASS-SEALED
Terminal FormTHROUGH-HOLE
Terminal PositionDUAL
Number of Functions1
Seated Height-Max (mm)5.08
Terminal Pitch (mm)2.54
Package StyleIN-LINE
Surface MountNO
Package ShapeRECTANGULAR
JESD-30 CodeR-GDIP-T8
TechnologyBIPOLAR
Operational Amplifier TypeOP-AMP
Width (mm)7.62
Lead FreeNO
Slew Rate-Nom (V/us)57
Common-mode Reject Ratio-Nom (dB)96
Average Bias Current-Max (IIB) (uA)0.0012
Bandwidth-Nom (BW) (MHz)10
Neg Supply Voltage-Nom (Vsup) (V)-15
Neg Supply Voltage Limit-Max (V)-20


Report a problem
Suggest a product