Analog Switch Dual Single Pole Single Throw ±20 Volt 14-Pin Plastic DIP N

1809135

$7.65 ea


  • Part no.: 1809135
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: SSM2402PZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
75+ $7.65
375+ $7.05
750+ $6.39
NOTE:
  • Order in multiples of 75
DUAL 1-CHANNEL, AUDIO/VIDEO SWITCHING, PDIP14


IC,SSM2402PZ,DUAL AUDIO SWITCH
IC

Report a problem
Suggest a product
Specification Value
FamilySSM2402
TypeAnalog Switch
ConfigurationDual SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle
Number of Channels per Chip2
Number of Inputs per Chip2
Number of Outputs per Chip2
Power Supply TypeDual
Maximum Dual Supply Voltage±20V
Typical Supply Current6mA@±18V@-40C to 85C
Maximum High Level Output Current20mA
Maximum On Resistance85Ohm@±18V
Maximum Supply Current7.5mA@±18V@-40C to 85C
Maximum Turn-Off Time4000000ns(Typ)@±18V
Maximum Turn-On Time10000000ns(Typ)@±18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count14
Supplier_PackagePDIP N
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product