DC Motor 3VDC 2620Ma

$2.75 ea


  • Part no.: 231925
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: FE-260-2295
Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.75
3VDC Motor

Features:
  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 4.5VDC
  • Current @ maximum efficiency: 0.63A
  • Speed @ maximum efficiency: 6850 RPM
  • Torque @ maximum efficiency: 14 g-cm
  • Efficiency: 53.9%
  • Terminal type: 0.12" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.314"
  • Size: 0.937" diameter x 1.063" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    Voltage Range (VDC)1.5-4.5
    Current @ Max. Efficiency (A)0.63
    Speed @ Max. Efficiency (RPM)6850
    Torque @ Max. Efficiency (g-cm)14
    Efficiency53.9
    Terminal Type0.12 /Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.314


    Report a problem
    Suggest a product