Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Carbon Film, 1/4 Watt

Resistor Carbon Film 10K Ohm 1/4 Watt 5% (in Bags of 10 and 100)

View CF1/4W103JRC: 10KΩ Carbon Film 1/4 Watt Resistor

CF1/4W103JRC: 10KΩ Carbon Film 1/4 Watt Resistor

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 691104
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CF1/4W103JRC
  RoHS compliant
Catalog 161 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.099

# of Unit Price
10+ $0.099
100+ $0.04
1000+ $0.03
5000+ $0.02
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

 Add to cart

10KΩ Carbon Film 1/4 Watt Resistor

Features:

  • Resistance: 10k Ω
  • Power rating; 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V


Report a problem
Suggest a product
Specification Value
Product TypeRESISTOR
Resistance (ohm)10000
Power (Watts)0.25
Tolerance (%)5
PackageAXIAL LEADED
Specification Value
SizeSTANDARD
Packing MethodCUT TAPE
Mounting FeatureTHROUGH HOLE
Resistor TypeCARBON FILM


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Carbon Film 1k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099


Resistor Carbon Film 100k Ohm 1/4 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099


Resistor Carbon Film 220 Ohm 1/4 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099

Copyright ©2002 - 2016 Jameco. All Rights Reserved.