Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Toggle Switch (on-on) Double Pole Double Throw Lock Lever Screw 20 Amps 277 Volt AC 250 Volt Panel Mount

View 2TL1-3D: DPDT Switch Toggle, MS24659-23D (Toggle)

2TL1-3D: DPDT Switch Toggle, MS24659-23D (Toggle)

View Larger Image
Image is representative only
Microswitch/Honey
Jameco Part no. 1817514
Manufacturer MICROSWITCH/HONEY
Manufacturer no. 2TL1-3D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 125
Pricing & Availability

$35.65

# of Unit Price
1+ $35.65
10+ $33.45
100+ $31.49
  • Availability:Ship  2 Wks ARO 

 Add to cart

SWITCH,TOGGLE,


MS24659-23D


Report a problem
Suggest a product
Specification Value
TypeToggle
Mounting StylePanel Mount
Termination StyleScrew
Contact FormDPDT
Maximum Current Rating20A@28VDC
Switch FunctionON-ON
Maximum AC Voltage Rating277V
Maximum DC Voltage Rating250V
FamilyTL
Maximum Current Rating (A)20
Body OrientationStraight
Specification Value
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Voltage Rating (DC)28
Pole Throw ConfigurationDPDT
Seal DescriptionComplete
Thread Size15/32
Minimum Operating Temperature-65°C
Maximum Operating Temperature71°C
MountingPanel Mount
Actuator TypeLock Lever


Report a problem
Suggest a product

RELATED PRODUCTS

Toggle Switch (On-On) Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

Buy Now  $3.75


Toggle Switch (On-Off-On) Double Pole Double Throw Lever Solder 10 Amp 250 Volt AC Panel Mount

Buy Now  $2.95


Toggle Switch (On-Off) Single Pole Single Throw Bat Toggle Quick Connect 20 Amps 250 Volt AC Panel Mount

Buy Now  $3.49

Copyright ©2002 - 2014 Jameco. All Rights Reserved.