Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Toggle Switch (on-on) Double Pole Double Throw Lock Lever Screw 20 Amps 277 Volt AC 250 Volt Panel Mount

View 2TL1-3D: TL Switch Toggle, MS24659-23D (Toggle)

2TL1-3D: TL Switch Toggle, MS24659-23D (Toggle)

View Larger Image
Image is representative only
Microswitch/Honey
Jameco Part no. 1817514
Manufacturer MICROSWITCH/HONEY
Manufacturer no. 2TL1-3D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 125
Pricing & Availability

$35.65

# of Unit Price
1+ $35.65
10+ $33.45
100+ $31.49
  • Availability:Ship  2 Wks ARO 

 Add to cart

SWITCH,TOGGLE,


MS24659-23D


Report a problem
Suggest a product
Specification Value
TypeToggle
Mounting StylePanel Mount
Termination StyleScrew
Contact FormDPDT
Switch FunctionON-ON
Maximum AC Voltage Rating277V
Maximum DC Voltage Rating250V
FamilyTL
Maximum Current Rating (A)20
Body OrientationStraight
Specification Value
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Voltage Rating (DC)28
Seal DescriptionComplete
Thread Size15/32
Minimum Operating Temperature-65°C
Maximum Operating Temperature71°C
Actuator TypeLock Lever


Report a problem
Suggest a product

RELATED PRODUCTS

Toggle Switch (On-On) Double Pole Double Throw Lever Quick Connect 15 Amp 250 Volt AC Panel Mount

Buy Now  $3.75


Toggle Switch (On-Off-On) Double Pole Double Throw Lever Solder 10 Amp 250 Volt AC Panel Mount

Buy Now  $2.95


Toggle Switch Double Pole Double Throw (On-Off-On) M3 Screw Round 10 Amps @ 125 VAC

Buy Now  $4.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.