Rocker Switch R13-66 Amp-B-02 Single Pole Single Throw 10 Amp On Off Black

$1.05 ea


  • Part no.: 316014
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: R13-66A-B-02-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.05
10+ $0.95
100+ $0.85
500+ $0.75
1000+ $0.65
Panel Mount Rocker Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 16A @ 125VAC / 10A @ 250VAC
  • Dimensions: 0.83"L x 0.59"W x 0.63"D
  • Number of pins: 2
  • 0.187" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.187" Quick Connect
    Number of Pins2
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)16
    Voltage Rating (AC)250
    Actuator TypeRocker


    Report a problem
    Suggest a product