Capacitor, Axial, 2200uf, 35V, ! 20%, 85C, 16X30MM
A2200/35-R: GSA Capacitor Axial 2200uf 35V 20% 85C 16X30MM
View Larger ImageImage is representative only
| Jameco Part no. 93658 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | A2200/35-R |
| RoHS compliant | |
| Catalog 132 , page 36 | |
and BenchPro brands.
- Data Sheet (current) [50 KB ]
CAPACITOR,AXIAL,2200uF,35V, ! 20%,85C,16x30mm
CAP,AXIAL,2200uF,35V,
! 20%,85C,16x30mm
Report a problem
Suggest a product
CAP,AXIAL,2200uF,35V,
! 20%,85C,16x30mm
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | GSA |
| Lifetime | 2000hr |
| Ripple Current | 1550mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Lead Diameter | 0.8mm |
| Product Length | 30mm |
| Type | Electrolytic |
| Specification | Value |
|---|---|
| Product Diameter | 16mm |
| Product Type | Capacitor Aluminum |
| Construction | Axial |
| Capacitance Value | 2200uF |
| Voltage | 35VDC |
| Size | 16 X 30mm |
| Tolerance | 20% |
| Leakage Current | 770uA |
Report a problem
Suggest a product