Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Vert Card Conn 30AU D/R.-100CC

View 66953-010LF: Connector Headers and PCB Receptacles Vert Card Conn 30AU D/R.-100CC

66953-010LF: Connector Headers and PCB Receptacles Vert Card Conn 30AU D/R.-100CC


Image is representative only
FCI Inc.
Jameco Part no. 1826058
Manufacturer FCI INC.
Manufacturer no. 66953-010LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.79

# of Unit Price
1+ $3.79
10+ $3.39
100+ $3.09
  • Availability:Ship  4 Days ARO 

 Add to cart




VERT CARD CONN 30AU D/R.-100CC


Report a problem
Suggest a product
Specification Value
Family2500
Manufacturer Series66953
Number of Rows2
OptionGENERAL PURPOSE
Termination TypeSOLDER
Maximum Current Rating2A
UL Flammability Code94V-0
Number of Rows Loaded2
Minimum Operating Temperature-55°C
Part Number TypePART
Maximum Operating Temperature105°C
Mounting StyleSTRAIGHT
MountingThrough Hole
Terminal Pitch (mm)2.54
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Product Depth8.59mm
TypeShrouded Header
Filter FeatureNO
Product Height9.91mm
Specification Value
Product Length27.64mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
CAGE CodeN/A
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderMALE
GenderHDR
Total Number of Contacts20
Housing ColorGray
DIN ConformanceNO
Housing MaterialPolybutylene Terephthalate
IEC ConformanceNO
Body OrientationStraight
MIL ConformanceNO
Number of Contacts16
Mounting TypeBOARD


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.