Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Dubox Recpt, Vert.-Dr, TH, 30

View 68683-305LF: Connector Headers and PCB Receptacles Dubox Recpt Vert.-Dr TH 30

68683-305LF: Connector Headers and PCB Receptacles Dubox Recpt Vert.-Dr TH 30


Image is representative only
FCI Inc.
Jameco Part no. 1827683
Manufacturer FCI INC.
Manufacturer no. 68683-305LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.25
50+ $1.13
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  7 Wks ARO 

 Add to cart




DUBOX RECPT, VERT.-DR, TH, 30


Report a problem
Suggest a product
Specification Value
Family2500
Manufacturer Series68683
Number of Rows2
OptionGENERAL PURPOSE
Termination TypeSOLDER
Maximum Current Rating2A
UL Flammability Code94V-0
Number of Rows Loaded2
Minimum Operating Temperature-55°C
Part Number TypePART
Maximum Operating Temperature105°C
Mounting StyleSTRAIGHT
MountingThrough Hole
Terminal Pitch (mm)2.54
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Contact Finish - TerminationTIN (160)
Product Depth8.59mm
TypeShrouded Header
Filter FeatureNO
Specification Value
Product Height9.91mm
Product Length37.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
CAGE CodeN/A
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderFEMALE
GenderHDR
Total Number of Contacts10
Housing ColorGray
DIN ConformanceNO
Housing MaterialPolybutylene Terephthalate
IEC ConformanceNO
Body OrientationStraight
MIL ConformanceNO
Number of Contacts24
Mounting TypeBOARD


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.