Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

10 Contact(S), Female, Two O/J DO-41 1.0A 600V Rohs 5K

View 71600-010LF: 2500 10 Contact Female Two Part Board Connector IDC Receptacle

71600-010LF: 2500 10 Contact Female Two Part Board Connector IDC Receptacle


Image is representative only
FCI Inc.
Jameco Part no. 1829777
Manufacturer FCI INC.
Manufacturer no. 71600-010LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.09

# of Unit Price
5+ $1.09
25+ $0.98
50+ $0.88
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family2500
Manufacturer Series71600
Number of Rows2
OptionGENERAL PURPOSE
Termination TypeIDC
Maximum Current Rating2A
UL Flammability Code94V-0
Number of Rows Loaded2
Minimum Operating Temperature-55°C
Part Number TypePART
Maximum Operating Temperature105°C
MountingThrough Hole
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Product Depth8.59mm
Additional FeatureLATCHED, POLARIZED
TypeShrouded Header
Filter FeatureNO
Product Height9.91mm
Specification Value
Product Length58.12mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Body/Shell StyleRECEPTACLE
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderFEMALE
GenderHDR
Total Number of Contacts10
Housing ColorGray
DIN ConformanceNO
Housing MaterialPolybutylene Terephthalate
IEC ConformanceNO
Body OrientationStraight
MIL ConformanceNO
Number of Contacts40
Mounting TypeCABLE


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.