Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Quickie

View 71918-110LF: Connector Headers and PCB Receptacles Quickie

71918-110LF: Connector Headers and PCB Receptacles Quickie


Image is representative only
FCI Inc.
Jameco Part no. 1829911
Manufacturer FCI INC.
Manufacturer no. 71918-110LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.35

# of Unit Price
5+ $1.35
25+ $1.17
50+ $1.06
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

Specification Value
Family2500
Manufacturer Series71918
Number of Rows2
OptionGENERAL PURPOSE
Termination TypeSOLDER
Maximum Current Rating2A
UL Flammability Code94V-0
Number of Rows Loaded2
Minimum Operating Temperature-55°C
Part Number TypePART
Maximum Operating Temperature105°C
Mounting StyleSTRAIGHT
MountingThrough Hole
Terminal Pitch (mm)2.54
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Product Depth12.44mm
Additional FeatureLATCHED, POLARIZED
TypeShrouded Header
Filter FeatureNO
Product Height8.59mm
Specification Value
Lead FreeYES
Product Length70.82mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
CAGE CodeN/A
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderMALE
RoHS CompliantYES
GenderHDR
Total Number of Contacts10
Housing ColorGray
DIN ConformanceNO
Housing MaterialPolybutylene Terephthalate
IEC ConformanceNO
Body OrientationRight Angle
MIL ConformanceNO
Number of Contacts50
Mounting TypeBOARD


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.