Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Dubox

View 71920-316LF: Connector Headers and PCB Receptacles Dubox

71920-316LF: Connector Headers and PCB Receptacles Dubox


Image is representative only
FCI Inc.
Jameco Part no. 1830057
Manufacturer FCI INC.
Manufacturer no. 71920-316LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $2.89
100+ $2.65
  • Availability:Ship  3 Days ARO 

 Add to cart

Specification Value
Family3000
Manufacturer Series71920
Number of Rows2
OptionGENERAL PURPOSE
Termination TypeSOLDER
Maximum Current Rating1A
UL Flammability Code94V-0
Number of Rows Loaded1
Minimum Operating Temperature-55°C
Part Number TypePART
Maximum Operating Temperature105°C
Mounting StyleSTRAIGHT
MountingThrough Hole
Terminal Pitch (mm)2.54
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Contact Finish - TerminationMATTE TIN (78.74) OVER NICKEL
Product Depth17.3mm
TypeEjector Header
Filter FeatureNO
Product Height8.3mm
Specification Value
Product Length44.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Body/Shell StyleRECEPTACLE
CAGE CodeN/A
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderFEMALE
GenderHDR
Total Number of Contacts16
Housing ColorGray
DIN ConformanceNO
Housing MaterialPolybutylene Terephthalate
IEC ConformanceNO
Body OrientationRight Angle
MIL ConformanceNO
Number of Contacts20
Mounting TypeBOARD


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.