QKE HDR SS STR DP

1830786

$1.45 ea


  • Part no.: 1830786
  • Manufacturer: FCI INC.
  • Manufacturer no.: 75869-103LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.30
50+ $1.17
NOTE:
  • • Order in multiples of 5
Connector Shrouded Header 16 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family3000
Manufacturer Series75869
Number of Rows2
OptionGENERAL PURPOSE
Termination TypeSOLDER
Maximum Current Rating2A
UL Flammability Code94V-0
Number of Rows Loaded2
Minimum Operating Temperature-55°C
Part Number TypePART
Maximum Operating Temperature105°C
Mounting StyleSTRAIGHT
MountingThrough Hole
Terminal Pitch (mm)2.54
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Pitch2.54mm
Product Depth27.2mm
Additional FeaturePOLARIZED
TypeEjector Header
Filter FeatureNO
Product Height8.6mm
Lead FreeYES
Product Length70.23mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
CAGE CodeN/A
JESD-97 Codee3
Contact MaterialCopper Alloy
Mixed ContactsNO
Contact PlatingGold Over Nickel
Contact GenderMALE
RoHS CompliantYES
GenderHDR
Total Number of Contacts16
Housing ColorGray
DIN ConformanceNO
Housing MaterialPolybutylene Terephthalate
IEC ConformanceNO
Body OrientationRight Angle
MIL ConformanceNO
Number of Contacts40
Mounting TypeBOARD


Report a problem
Suggest a product