Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Backplane

10 Contact(S), Female, Right Angle Pcmcia Connector, SU

View 89096-102LF: 10 Contact Female Right Angle Two Part Board Connector Press FIT (Backplane)

89096-102LF: 10 Contact Female Right Angle Two Part Board Connector Press FIT (Backplane)


Image is representative only
FCI Inc.
Jameco Part no. 1833581
Manufacturer FCI INC.
Manufacturer no. 89096-102LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.05

# of Unit Price
1920+ $5.05
9600+ $4.65
19200+ $4.25
NOTE:
  • • Order in multiples of 1,920
  • Availability:Ship  12 Wks ARO 

 Add to cart

10 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Manufacturer Series89096
OptionGENERAL PURPOSE
Termination TypePRESS FIT
UL Flammability Code94V-0
Number of Rows Loaded5
Part Number TypePART
Mounting StyleRIGHT ANGLE
Terminal Pitch (mm)2
Two Part Board Connector TypeTWO PART BOARD CONNECTOR
Contact Finish - TerminationTIN LEAD (60)
Filter FeatureNO
Lead FreeYES
Specification Value
Contact Finish - MatingGOLD (31) OVER NICKEL
Contact MaterialPHOSPHOR BRONZE
Body/Shell StyleRECEPTACLE
Mixed ContactsNO
Contact GenderFEMALE
Total Number of Contacts10
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
Mounting TypeBOARD


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.