Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Axial

Capacitor Axial 100 uf 250 Volt 20% 85C 16X31MM

View AB100/250-R: EA Capacitor Axial 100uf 250V 20% 85C 16X31MM

AB100/250-R: EA Capacitor Axial 100uf 250V 20% 85C 16X31MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 331417
Manufacturer   JAMECO VALUEPRO
Manufacturer no. AB100/250-R
  RoHS compliant
Catalog 151 , page 34
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.15
1000+ $1.09
  • Availability: Ship  today  

 Add to cart

CAPACITOR,AXIAL,100uF,250V, ! 20%,85C,16x31mm


CAPACITOR,AXIAL,100uF,250V,
20%,+/-85C,18mmDx39mmH

Report a problem
Suggest a product
Specification Value
FamilyEA
Operating Temperature-Max (Cel)85
MountingSMT
TypeElectrolytic
Capacitance (uF)100
Specification Value
ConstructionAxial
Voltage (VDC)250
Size16mmD x 39mmH
Tolerance (%)20


Report a problem
Suggest a product

RELATED PRODUCTS

10 uF 50 Volt Axial Capacitor

Buy Now  $0.49


100 uF 50 Volt Axial Capacitor

Buy Now  $0.79


1000 uF 50 Volt Axial Capacitor

Buy Now  $2.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.