Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Toggle

Switch Toggle on off on Single Pole, Double Throw Bat Toggle PC Pins 0.1A 28VAC 28 Volt 0.4W Thru-Hole

View A13JH-RO: SPDT Switch Toggle Single Pole

A13JH-RO: SPDT Switch Toggle Single Pole


Image is representative only
NKK Switches
Jameco Part no. 1836774
Manufacturer NKK SWITCHES
Manufacturer no. A13JH-RO
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.65
100+ $5.15
  • Availability:Ship  2 Wks ARO 

 Add to cart

Specification Value
Switch ConfigurationON OFF ON
FamilyA
TypeSealed Sub-(Min)iature
Maximum Power Rating0.4VA
Contact PlatingGold
Mechanical Life100000
Actuator Length6.3mm
Actuator MaterialBrass
Body OrientationRight Angle
Maximum Current Rating0.1A@28VAC 28VDC
Bushing TypeUnthreaded
Contact MaterialPhosphor Bronze
Dielectric Strength500VAC
Electrical Life50000
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance500MOhm
Specification Value
Pole Throw ConfigurationSPDT
Seal DescriptionTotal/(Molded-In/Epoxy)/Process
Seal LocationBody/Terminals/N/A
Product Height6.18mm
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeSwitch Toggle
Product Length9.8mm
Product Depth20.48mm
Terminal TypePC Pins
Maximum AC Voltage Rating28V
Actuator StyleBat Toggle
Maximum DC Voltage Rating28V


Report a problem
Suggest a product

RELATED PRODUCTS

Switch Toggle N.O./N.C. 4PDT Toggle Screw 20A 230VAC 250 Volt Panel Mount

Buy Now  $43.69


Switch Toggle N.O./N.C. 4PDT Toggle Screw 20A 230VAC 250 Volt Panel Mount

Buy Now  $38.85


Switch Toggle DP Lever Screw 18A 230VAC 250 Volt Panel Mount

Buy Now  $29.55

Copyright ©2002 - 2013 Jameco. All Rights Reserved.