Switch Toggle on None on Double Pole, Double Throw Paddle Toggle PC Pins 0.1A 28VAC 28 Volt 0.4W Thru-Hole
A22KV-RO: DPDT Switch Toggle None Double Pole
Image is representative only
| Jameco Part no. 1836820 | |
|---|---|
| Manufacturer | NKK SWITCHES |
| Manufacturer no. | A22KV-RO |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [243 KB ]
| Specification | Value |
|---|---|
| Switch Configuration | ON None ON |
| Family | A |
| Type | Sealed Sub-(Min)iature |
| Maximum Power Rating | 0.4VA |
| Contact Plating | Gold |
| Mechanical Life | 100000 |
| Actuator Length | 5mm |
| Actuator Material | Brass |
| Body Orientation | Right Angle |
| Maximum Current Rating | 0.1A@28VAC 28VDC |
| Bushing Type | Unthreaded |
| Contact Material | Phosphor Bronze |
| Dielectric Strength | 500VAC |
| Electrical Life | 50000 |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 500MOhm |
| Specification | Value |
|---|---|
| Pole Throw Configuration | DPDT |
| Seal Description | Total/(Molded-In/Epoxy)/Process |
| Seal Location | Body/Terminals/N/A |
| Product Height | 10.2mm |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Product Type | Switch Toggle |
| Product Length | 9.5mm |
| Product Depth | 24.25mm |
| Terminal Type | PC Pins |
| Maximum AC Voltage Rating | 28V |
| Actuator Style | Paddle Toggle |
| Maximum DC Voltage Rating | 28V |
Report a problem
Suggest a product