Surge Arrestor 2 Electrode Surge Arrestor 800 Volt 10KA Thru-Hole
A71-H08X: Surge Arrestor 2 Electrode Surge Arrestor 800 Volt 10KA Thru-Hole
Image is representative only
| Jameco Part no. 1836918 | |
|---|---|
| Manufacturer | EPCOS AG |
| Manufacturer no. | A71-H08X |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [76 KB ]
| Specification | Value |
|---|---|
| Family | B88069X |
| Product Length | 7.9mm |
| Product Diameter | 8mm |
| Product Type | Surge Arrestor |
| Type | 2-Electrode Surge Arrestor |
| Failsafe Protection | No |
| Specification | Value |
|---|---|
| Maximum Surge Current | 10KA |
| Maximum Voltage Rating | 800VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 90°C |
| Mounting | Through Hole |
Report a problem
Suggest a product