Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

Standard Output Right Angle 1208 SMD LED, Orange

View AA1101F-TR: Standard Output Right Angle 1208 SMD LED Orange

AA1101F-TR: Standard Output Right Angle 1208 SMD LED Orange


Image is representative only
Stanley Electric
Jameco Part no. 1836993
Manufacturer STANLEY ELECTRIC
Manufacturer no. AA1101F-TR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.15

# of Unit Price
3000+ $0.15
15000+ $0.14
30000+ $0.13
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  12 Wks ARO 

 Add to cart

Standard Output Right Angle 1208 SMD LED, Orange

  • Emitting Color: Orange
  • Lens/Feature Description: Clear, round with domed top, 2mm
  • SMD Package: 1208
  • Typical Vf (V): 2.2V
  • If Max. (ma): 20mA
  • Iv Typical: 3mcd
  • Peak Wavelength: 605nm
  • Dominant Wavelength: 606nm
  • Viewing Angle: 141°, 123°



    Report a problem
    Suggest a product
  • Specification Value
    Family1101F
    Intensity3mcd
    Viewing Angle141°/123°
    LED MaterialGaAsP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions2mmx1mmx1mm
    Lens Shape TypeRectangular
    Maximum Forward Current25mA
    Maximum Forward Voltage per Color2.8V
    Maximum Power Dissipation70mW
    TypeUni-Color
    Peak Wavelength605nm
    Reverse Voltage4V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    Specification Value
    MountingSurface Mount
    PackagingTape and Reel
    Pin_Count2
    Supplier_PackageSMT
    Product Width1mm
    Product Height2mm
    CategoryStandard LED
    Product Length3mm
    Product TypeLED
    Sub-CategoryRight Angle
    Number of LEDs1
    ColorOrange
    Dominant Wavelength606nm
    High BrightnessNo


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PICSTART PLUS AND MPLAB COMPATIBLE PROGRAMMER

    Buy Now  $169.95


    12V SPST Illuminated LED Pushbutton

    Buy Now  $4.95


    115 VAC Tubeaxial Ball Bearing Fan

    Buy Now  $11.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.