Chopper-Stabilized Precision
Hall-Effect Latch
AA1112H-TR: Chopper-Stabilized Precision Hall-Effect Latch
Image is representative only
| Jameco Part no. 1837013 | |
|---|---|
| Manufacturer | STANLEY ELECTRIC |
| Manufacturer no. | AA1112H-TR |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
| Specification | Value |
|---|---|
| Color | ORANGE |
| Shape | RECTANGULAR |
| Number of Terminals | 2 |
| Packing Method | TAPE AND REEL |
| Continuous Forward Current-Max (mA) | 25 |
| LED Height (mm) | 0.8 |
| Lens Type | MILKY WHITE |
| Specification | Value |
|---|---|
| Size (mm) | 1.2 |
| Mounting Feature | SURFACE MOUNT |
| Luminous Intensity (mcd) | 3.7 |
| Peak Wavelength (nm) | 605 |
| Visible LED Type | SINGLE COLOR LED |
Report a problem
Suggest a product