Switch Push Button on (on) Single Pole, Double Throw Round Plunger 0.1A 28VAC 28 Volt 0.4VA Momentary Contact PC Pins Bracket Mount/through Hole
AB15AH-FA-RO: SPDT Switches:Push Button
Image is representative only
| Jameco Part no. 1837101 |
| Manufacturer |
NKK SWITCHES
|
| Manufacturer no. |
AB15AH-FA-RO |
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$9.15
| # of Unit |
Price |
| 1+ |
$9.15 |
| 10+ |
$8.75 |
| 100+ |
$7.95 |
- Availability:Ship 9 Wks ARO
| Specification |
Value |
| Family | AB |
| Actuator Style | Round Plunger |
| Maximum DC Voltage Rating | 28V |
| Function | Momentary Contact |
| Maximum Power Rating | 0.4VA |
| Contact Plating | Gold |
| Mechanical Life | 50000 |
| Actuator Color | Black |
| Actuator Length | 6.3mm |
| Actuator Material | Polyacetal |
| Switch Configuration | ON (ON) |
| Body Orientation | Right Angle |
| Bushing Type | Unthreaded |
| Contact Material | Phosphor Bronze |
| Dielectric Strength | 500VAC |
| Electrical Life | 50000 |
| Housing Material | Glass Fiber/Polyamide |
| Specification |
Value |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Current Rating | 0.1A@28VAC 28VDC |
| Pole Throw Configuration | SPDT |
| Seal Description | Total/(Molded-In/Epoxy)/Process |
| Seal Location | Body/Terminals/N/A |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Bracket Mount/Through Hole |
| Product Type | Switch Push Button |
| Product Length | 9.8mm |
| Product Depth | 20.48mm |
| Product Height | 6.18mm |
| Terminal Type | PC Pins |
| Terminal Count | 3 |
| Maximum AC Voltage Rating | 28V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.