Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

AFB0612H-A

View AFB0612H-A: DC Fan Axial Ball Bearing 12 Volt 4 Volt to 13.8 Volt 23.38 CFM 34DB (60 X 60 X 25.4MM)

AFB0612H-A: DC Fan Axial Ball Bearing 12 Volt 4 Volt to 13.8 Volt 23.38 CFM 34DB (60 X 60 X 25.4MM)


Image is representative only
Delta Electronics
Jameco Part no. 1837380
Manufacturer DELTA ELECTRONICS
Manufacturer no. AFB0612H-A
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.69

# of Unit Price
1+ $11.69
10+ $10.75
100+ $9.75
  • Availability: Ship  in 5 days  

 Add to cart

DC Fan Axial Ball Bearing 12 Volt 4 Volt to 13.8 Volt 23.38 CFM 34dB (60 X 60 X 25.4mm)

Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)34
Connection (Leads)Wire
Product TypeDC Fan
Length (mm)60
Width (mm)60
Height (mm)25
Specification Value
Air Flow (CFM)23.4
BearingBall
Current (mA)140
Power (Watts)1.68
Agency ApprovalsUL


Report a problem
Suggest a product

RELATED PRODUCTS

24V 80mm DC Brushless Fan

Buy Now  $9.95


24 Volt DC 6.7 CFM Ball DC Fan With 3-12" Leads 40 x 40 x 10mm

Buy Now  $10.95


Fan 24VDC 101.3 CFM 120X120X38 Ball Bearings 9" Leads UL/CSA/TUV/CE

Buy Now  $15.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.