Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

AFB0612H-A

View AFB0612H-A: DC Fan

AFB0612H-A: DC Fan


Image is representative only
Delta Electronics
Jameco Part no. 1837380
Manufacturer DELTA ELECTRONICS
Manufacturer no. AFB0612H-A
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$11.05

# of Unit Price
1+ $11.05
10+ $10.49
100+ $9.55
  • Availability:Ship  9 Wks ARO 

 Add to cart

Specification Value
Voltage (VDC)12
Noise (dBA)34
Connection (Leads)Wire
Product TypeDC Fan
Length (mm)60
Width (mm)60
Height (mm)25
Specification Value
Air Flow (CFM)23.4
BearingBall
Current (mA)140
Power (Watts)1.68
Agency ApprovalsUL


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,24VDC,6.7 CFM,40x40x10,90Ma,BALL BEARINGS,7 INCH LEADS WITH conn,UL/CUL/TUV/C

Buy Now  $10.95


DC Fan Ball 24 Volt 31dB Flange Mount

Buy Now  $9.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.