Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Quick Disconnect Terminal 18-22 AWG Receptacle 21.97MM 8.53MM Tin Loose Piece

View 2-520182-2: AMP Faston Terminal Insulated Recp 22-18

2-520182-2: AMP Faston Terminal Insulated Recp 22-18


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 524197
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 2-520182-2
  RoHS compliant
Catalog 142 , page 66
Pricing & Availability

$0.25

# of Unit Price
1+ $0.25
10+ $0.22
100+ $0.15
500+ $0.12
  • Availability: Ship  today  

 Add to cart

AMP FASTON TERMINAL, INSULATED RECP 22-18


AMP Faston Terminals,
INSULATED RECP 22-18

Report a problem
Suggest a product
Specification Value
Family520182
PackagingLoose Piece
Tab Size2.41mm²
Product Depth8.53mm
Product Length21.97mm
Product TypeConnector Terminals
TypeQuick Disconnect Terminal
Specification Value
GenderRCP
ColorRed
Wire Size18-22AWG
InsulationNylon
Body MaterialBrass
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.