Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

0.022 uf 5% 100 Volt Film Capacitor Metallized Polyester

View B32529C1223J: Capacitor Metallized Film Polyester 100V 0.022 uf

B32529C1223J: Capacitor Metallized Film Polyester 100V 0.022 uf

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1841303
Manufacturer EPCOS AG
Manufacturer no. B32529C1223J
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.069

# of Unit Price
30+ $0.069
150+ $0.065
300+ $0.061
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  5 Days ARO 

 Add to cart

CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.022 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


Capacitor 0.47 uF 50 Volt PLYE 5% 7.3 X 6 X 7.3mm Radial 5mm Bulk

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.