Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

Capacitor 1 uf 100 Volt-63VAC Plye 10% 11.5X4.5X6.9MM Radial 10MM Bulk

View B32561J1105K: Capacitor Metallized Film Polyester 100V 1 uf through Hole Mount

B32561J1105K: Capacitor Metallized Film Polyester 100V 1 uf through Hole Mount


Image is representative only
Epcos AG
Jameco Part no. 1841688
Manufacturer EPCOS AG
Manufacturer no. B32561J1105K
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.59

# of Unit Price
2000+ $0.59
10000+ $0.53
20000+ $0.48
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  14 Wks ARO 

 Add to cart

CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 1 uF, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
FamilyB32561
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingBulk
Lead Diameter0.5mm
Lead Pitch For Radial (mm)10
Product Depth4.5mm(Max)
Product Height (mm)6.9
Specification Value
Product Length11.5mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Voltage100VDC|63VAC
Size11.5mm X 4.5mm X 6.9mm
Tolerance10%
DielectricPLYE


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


.01 uF 100 Volt Mylar Capacitor

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.