Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor 100 uf 10 Volt 20% 5X11MM Radial 2MM 4 Ohm 145MA 2000 Hours Ammo Pack

View B41821A3107M8: Capacitor Aluminum 100uf/10V Single Ended (Radial Electrolytic)

B41821A3107M8: Capacitor Aluminum 100uf/10V Single Ended (Radial Electrolytic)

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842699
Manufacturer EPCOS AG
Manufacturer no. B41821A3107M8
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.07

# of Unit Price
24000+ $0.07
120000+ $0.063
240000+ $0.057
NOTE:
  • • Order in multiples of 24,000
  • Availability:Ship  5 Wks ARO 

 Add to cart




100UF/10V SINGLE ENDED


Report a problem
Suggest a product
Specification Value
FamilyB41821
Lifetime2000hr
Ripple Current145mA
MountingThrough hole
PackagingAmmo Pack
Lead Diameter0.5mm
Lead Pitch For Radial2mm
Product Height11mm
TypeElectrolytic
Specification Value
Product Diameter5mm
Product TypeCapacitor Aluminum
Capacitance (uF)100
ConstructionRadial
Voltage10VDC
Size5mm X 11mm
Tolerance20%
Equivalent Series Resistance4Ohm


Report a problem
Suggest a product

RELATED PRODUCTS

10 uF 50 Volt Radial Capacitor

Buy Now  $0.15


Capacitor Radial 1 uF 25v 20% 85c 5x11x2mm

Buy Now  $0.15


Capacitor Radial 10 uF 25v 20% 85c 4x5x1.5mm

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.