Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Thermistors

Thermistor NTC 10 Ohm 20% 2 Pin

View B57364S100M: Resistor Temperature Dependent NTC 10 Ohm through Hole Mount

B57364S100M: Resistor Temperature Dependent NTC 10 Ohm through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842808
Manufacturer EPCOS AG
Manufacturer no. B57364S100M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.85

# of Unit Price
250+ $1.85
1250+ $1.74
2500+ $1.63
NOTE:
  • • Order in multiples of 250
  • Availability:Ship  5 Wks ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, NTC, 10 ohm, THROUGH HOLE MOUNT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyB57364
Sensitivity Index3300K
ApplicationsSwitch-Mode Power Supplies|Soft-Start Motor
MountingThrough Hole
TypeNTC
Accuracy±3%
Description of Terminals1mm dia. x 32mm Kinked Lead
Lead Pitch7.5mm
Pin Count2
Specification Value
Seated Plane Height28mm(Max)
Product Depth7mm(Max)
Product Diameter21mm(Max)
Product TypeThermistor
Maximum Power Rating5100mW
Percentage of Resistance Tolerance @ 25C±20%
Resistance @ 25C10Ohm
Thermal Time Constant100s


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.