Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Thermistors

B59750 B120 A70

View B59750-B120-A70: Resistor Temperature Dependent PTC 25 Ohm through Hole Mount

B59750-B120-A70: Resistor Temperature Dependent PTC 25 Ohm through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842912
Manufacturer EPCOS AG
Manufacturer no. B59750-B120-A70
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.75

# of Unit Price
500+ $2.75
2500+ $2.65
5000+ $2.45
NOTE:
  • • Order in multiples of 500
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, PTC, 25 ohm, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Manufacturer SeriesB59750
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)25
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)60
Terminal PlacementRADIAL
Packing MethodSTRIP PACK
Specification Value
Terminal FinishTIN
Thermistor ApplicationOVERLOAD PROTECTION
Switching Temperature-Nom (Cel)120
Rated AC Voltage (URac) (V)420
JESD-97 Codee3
PTC Trip Current (A)0.245
Tolerance (%)25
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE


Report a problem
Suggest a product

RELATED PRODUCTS

Thermistor NTC K +/-10% 10k Ohm

Buy Now  $0.59


Thermistor NTC K +/-10% 100k Ohm

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.