Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Thermistors

Thermistor

View B59810-C120-A70: Resistor Temperature Dependent PTC 2.6 Ohm through Hole Mount

B59810-C120-A70: Resistor Temperature Dependent PTC 2.6 Ohm through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842939
Manufacturer EPCOS AG
Manufacturer no. B59810-C120-A70
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.09

# of Unit Price
1+ $3.09
10+ $2.95
100+ $2.75
  • Availability:Ship  9 Wks ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, PTC, 2.6 ohm, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Manufacturer SeriesB59810
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)2.6
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)60
Terminal FinishTIN
Specification Value
Thermistor ApplicationOVERLOAD PROTECTION
Switching Temperature-Nom (Cel)120
Rated AC Voltage (URac) (V)230
JESD-97 Codee3
PTC Trip Current (A)1.3
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE


Report a problem
Suggest a product

RELATED PRODUCTS

Thermistor NTC K +/-10% 10k Ohm

Buy Now  $0.59


Thermistor NTC K +/-10% 100k Ohm

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.