Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Circuit Protection >> Thermistors

Thermistor

View B59960-C160-A70: Resistor Temperature Dependent PTC 5.6 Ohm through Hole Mount

B59960-C160-A70: Resistor Temperature Dependent PTC 5.6 Ohm through Hole Mount

View Larger Image
Image is representative only
Epcos AG
Jameco Part no. 1842998
Manufacturer EPCOS AG
Manufacturer no. B59960-C160-A70
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.95

# of Unit Price
10+ $0.95
50+ $0.80
100+ $0.73
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  6 Days ARO 

 Add to cart

RESISTOR, TEMPERATURE DEPENDENT, PTC, 5.6 ohm, THROUGH HOLE MOUNT

Report a problem
Suggest a product
Specification Value
Product TypePTC RESISTOR
Manufacturer SeriesB59
Number of Terminals2
Resistance at 25 Cel-Nom (ohm)5.6
Part Number TypePART
Terminal ShapeWIRE
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)60
Terminal PlacementRADIAL
Specification Value
Terminal FinishTIN
Thermistor ApplicationOVERLOAD PROTECTION
Switching Temperature-Nom (Cel)160
Rated AC Voltage (URac) (V)54
JESD-97 Codee3
PTC Trip Current (A)0.56
Mounting FeatureTHROUGH HOLE
Package ShapeDISK PACKAGE


Report a problem
Suggest a product

RELATED PRODUCTS

Thermistor NTC K +/-10% 10k Ohm

Buy Now  $0.59


Thermistor NTC K +/-10% 100k Ohm

Buy Now  $0.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.