Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Suppression

BLM15HD102SN1D

View BLM15HD102SN1D: GHZ Noise Chip Ferrite Bead Inductor Type EMI Fltr

BLM15HD102SN1D: GHZ Noise Chip Ferrite Bead Inductor Type EMI Fltr

View Larger Image
Image is representative only
Murata Electronics
Jameco Part no. 1844707
Manufacturer MURATA ELECTRONICS
Manufacturer no. BLM15HD102SN1D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.066

# of Unit Price
10000+ $0.066
50000+ $0.059
100000+ $0.053
NOTE:
  • • Order in multiples of 10,000
  • Availability:Ship  3 Days ARO 

 Add to cart

GHZ NOISE CHIP FERRITE BEAD INDUCTOR TYPE EMI FLTR


BLM15HD102SN1D


Report a problem
Suggest a product
Specification Value
Data Line Filter TypeFERRITE CHIP
Operating Temperature-55 to 125 C
Mounting FeatureSURFACE MOUNT
Manufacturer SeriesBLM15H
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-55
Packing MethodTAPE AND REEL
Specification Value
Physical DimensionL1XB0.5XH0.5 (mm)
Rated Current (A)0.25
DC Resistance-Max (ohm)1.25
Impedance (ohm)1000
Number of Functions1


Report a problem
Suggest a product

RELATED PRODUCTS

PULSE GUARD SOT23 PB-FREE ESD

Buy Now  $0.65


PULSEGUARD ESD SINGLE LINE

Buy Now  $0.75


PULSEGUARD ESD 0805 4 LINE

Buy Now  $2.09

Copyright ©2002 - 2015 Jameco. All Rights Reserved.